Cable Fiber Optic M17 To M17 62.5/125 557.7' (170.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127000

DigiKey Part Number
277-1127000-ND
Manufacturer
Manufacturer Product Number
1127000
Description
FIB OPT CBL M17-M17 MULT 170M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic M17 To M17 62.5/125 557.7' (170.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
557.7' (170.0m)
Manufacturer
Phoenix Contact
Type
Multimode, OM1
Packaging
Bulk
Ratings
LSZH
Part Status
Active
Bend Radius
80mm
1st Connector
M17
Color - Cable
Black
2nd Connector
M17
Color - Connectors
Silver
Cable Diameter
0.30" (7.5mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
62.5/125
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13,416.64000kr.13,416.64
Manufacturers Standard Package
Unit Price without VAT:kr.13,416.64000
Unit Price with VAT:kr.16,770.80000