
1086111 | |
|---|---|
DigiKey Part Number | 277-1086111-ND |
Manufacturer | |
Manufacturer Product Number | 1086111 |
Description | CUC-F-D1ZNI-S/R4GCHP8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP20 | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Metal | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Spring Steel | |
Housing Material | Metal | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.52000 | kr.133.52 |
| Unit Price without VAT: | kr.133.52000 |
|---|---|
| Unit Price with VAT: | kr.166.90000 |

