
1019653 | |
|---|---|
DigiKey Part Number | 277-1019653-ND |
Manufacturer | |
Manufacturer Product Number | 1019653 |
Description | TERM BLK 6POS BLUE |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Blue Middle 15.7mm |
Datasheet | Datasheet |
EDA/CAD Models | 1019653 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Features Block of 3 |
Type Middle | Housing Color Blue |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 6 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 15.7mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -35°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1019565 | Phoenix Contact | 75 | 277-1019565-ND | kr.9.62000 | Similar |


