
NBB15-U10-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB15-U10-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-U10-E2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68, IP69K Module |
Datasheet | Datasheet |
Category | Material - Body Metal, Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,205.17000 | kr.1,205.17 |
| Unit Price without VAT: | kr.1,205.17000 |
|---|---|
| Unit Price with VAT: | kr.1,506.46250 |










