
DK20/35A/9S20 | |
|---|---|
DigiKey Part Number | 2046-DK20/35A/9S20-ND |
Manufacturer | |
Manufacturer Product Number | DK20/35A/9S20 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.98" (25mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 30µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Blue LED, Green LED, Red LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Diffuse | Ingress Protection IP67 |
Sensing Distance 0.98" (25mm) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,439.59000 | kr.4,439.59 |
| Unit Price without VAT: | kr.4,439.59000 |
|---|---|
| Unit Price with VAT: | kr.5,549.48750 |










