
PE3M0073-24 | |
|---|---|
DigiKey Part Number | 6099-PE3M0073-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3M0073-24 |
Description | MIL-DTL-17 N Female to SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Retail Package | Cable Type RG-400 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 11 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Brown |
2nd Connector SMA Plug | Operating Temperature -55°C ~ 165°C |
2nd Contact Gender Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,176.13000 | kr.2,176.13 |
| Unit Price without VAT: | kr.2,176.13000 |
|---|---|
| Unit Price with VAT: | kr.2,720.16250 |

