100R-07-305B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Parlex USA LLC
In Stock: 0
Unit Price: kr.12.20450
Datasheet
Image for 100R-07-305B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R-07-305B

DigiKey Part Number
215-100R-07-305B-ND
Manufacturer
Manufacturer Product Number
100R-07-305B
Description
CABLE FFC/FPC 7POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
7
Manufacturer
Parlex USA LLC
Pitch
0.039" (1.00mm)
Packaging
Bulk
Length
12.0" (304.8mm)
Part Status
Active
Length - Exposed Ends
0.140" (3.56mm)
Cable Type
FFC, FPC
Termination Style
Top on Both Sides, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100R7-305BParlex USA LLC0HF07U-12-NDkr.12.20450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.13.34114kr.6,670.57
Unit Price without VAT:kr.13.34114
Unit Price with VAT:kr.16.67643