
77-12-3133-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3133-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3133-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.276" (7.01mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.079" (2.01mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.47000 | kr.41.47 |
| 10 | kr.32.05000 | kr.320.50 |
| 25 | kr.29.69320 | kr.742.33 |
| 100 | kr.27.10480 | kr.2,710.48 |
| 250 | kr.26.12252 | kr.6,530.63 |
| Unit Price without VAT: | kr.41.47000 |
|---|---|
| Unit Price with VAT: | kr.51.83750 |

