
10-04-9732-S6305 | |
|---|---|
DigiKey Part Number | 1944-10-04-9732-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-9732-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.156" (3.96mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.24000 | kr.60.24 |
| 10 | kr.46.87900 | kr.468.79 |
| 25 | kr.43.54000 | kr.1,088.50 |
| 100 | kr.39.87390 | kr.3,987.39 |
| 250 | kr.38.24232 | kr.9,560.58 |
| Unit Price without VAT: | kr.60.24000 |
|---|---|
| Unit Price with VAT: | kr.75.30000 |


