
STR40100CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-STR40100CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | STR40100CT_T0_00001 |
Description | DIODE ARR SCHOT 100V 20A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 20 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 50 | kr.7.29220 | kr.364.61 |
| 100 | kr.6.54610 | kr.654.61 |
| 500 | kr.5.23748 | kr.2,618.74 |
| 1.000 | kr.5.14738 | kr.5,147.38 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

