Diode 60 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS1060_R1_00001

DigiKey Part Number
3757-SS1060_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1060_R1_00001CT-ND - Cut Tape (CT)
3757-SS1060_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1060_R1_00001
Description
DIODE SCHOTTKY 60V 1A SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81200kr.8.12
100kr.0.50020kr.50.02
500kr.0.36442kr.182.21
1.000kr.0.32042kr.320.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26421kr.792.63
6.000kr.0.23580kr.1,414.80
9.000kr.0.22129kr.1,991.61
15.000kr.0.20498kr.3,074.70
21.000kr.0.19531kr.4,101.51
30.000kr.0.18591kr.5,577.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250