
P4SMAJ45A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ45A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ45A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ45A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ45A_R1_00001 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.52762 | kr.949.72 |
| 3.600 | kr.0.47386 | kr.1,705.90 |
| 5.400 | kr.0.44643 | kr.2,410.72 |
| 9.000 | kr.0.41560 | kr.3,740.40 |
| 12.600 | kr.0.39732 | kr.5,006.23 |
| 18.000 | kr.0.37955 | kr.6,831.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51900 | kr.15.19 |
| 100 | kr.0.95320 | kr.95.32 |
| 500 | kr.0.70702 | kr.353.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.25600 | kr.12.56 |
| 100 | kr.0.65380 | kr.65.38 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

