Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMAJ16AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ16AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ16AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ16AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ16AS_R1_00001 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.53965 | kr.971.37 |
| 3.600 | kr.0.48481 | kr.1,745.32 |
| 5.400 | kr.0.45683 | kr.2,466.88 |
| 9.000 | kr.0.42537 | kr.3,828.33 |
| 12.600 | kr.0.40672 | kr.5,124.67 |
| 18.000 | kr.0.38859 | kr.6,994.62 |
| 45.000 | kr.0.34878 | kr.15,695.10 |
| 90.000 | kr.0.32419 | kr.29,177.10 |
| 180.000 | kr.0.31283 | kr.56,309.40 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |





