


MBR1040HEWS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1040HEWS_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR1040HEWS_R1_00001CT-ND - Cut Tape (CT) 3757-MBR1040HEWS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1040HEWS_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.55000 | kr.11.55 |
| 10 | kr.7.33400 | kr.73.34 |
| 100 | kr.4.92260 | kr.492.26 |
| 500 | kr.3.88986 | kr.1,944.93 |
| 1.000 | kr.3.55769 | kr.3,557.69 |
| 2.000 | kr.3.27828 | kr.6,556.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30011 | kr.1,500.55 |
| 10.000 | kr.0.27040 | kr.2,704.00 |
| 15.000 | kr.0.25525 | kr.3,828.75 |
| 25.000 | kr.0.23821 | kr.5,955.25 |
| 35.000 | kr.0.22812 | kr.7,984.20 |
| 50.000 | kr.0.21831 | kr.10,915.50 |
| 125.000 | kr.0.19677 | kr.24,596.25 |
| 250.000 | kr.0.18346 | kr.45,865.00 |
| Unit Price without VAT: | kr.11.55000 |
|---|---|
| Unit Price with VAT: | kr.14.43750 |


