Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT1MMA_R1_00001

DigiKey Part Number
3757-GT1MMA_R1_00001TR-ND - Tape & Reel (TR)
3757-GT1MMA_R1_00001CT-ND - Cut Tape (CT)
3757-GT1MMA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT1MMA_R1_00001
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
GT1MMA_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.26359kr.474.46
3.600kr.0.23405kr.842.58
5.400kr.0.21899kr.1,182.55
9.000kr.0.20201kr.1,818.09
12.600kr.0.19196kr.2,418.70
18.000kr.0.18217kr.3,279.06
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.80100kr.8.01
100kr.0.49420kr.49.42
500kr.0.35986kr.179.93
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.16000kr.11.60
100kr.0.72300kr.72.30
500kr.0.53318kr.266.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000