
GBU1506LV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBU1506LV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBU1506LV_T0_00601 |
Description | BRIDGE RECT 1P 600V 15A GBU-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.02000 | kr.14.02 |
| 20 | kr.7.03350 | kr.140.67 |
| 100 | kr.6.08190 | kr.608.19 |
| 500 | kr.4.84940 | kr.2,424.70 |
| 1.000 | kr.4.20371 | kr.4,203.71 |
| 2.000 | kr.4.07149 | kr.8,142.98 |
| 5.000 | kr.3.80000 | kr.19,000.00 |
| Unit Price without VAT: | kr.14.02000 |
|---|---|
| Unit Price with VAT: | kr.17.52500 |



