SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54TB6-AU_R1_000A1

DigiKey Part Number
3757-BAT54TB6-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAT54TB6-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAT54TB6-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54TB6-AU_R1_000A1
Description
DIODE ARR SCHOT 30V 200MA SOT563
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 200mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.16100kr.11.61
100kr.0.72370kr.72.37
500kr.0.53368kr.266.84
1.000kr.0.47214kr.472.14
2.000kr.0.42019kr.840.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33876kr.1,355.04
8.000kr.0.29670kr.2,373.60
12.000kr.0.28698kr.3,443.76
20.000kr.0.27479kr.5,495.80
28.000kr.0.27407kr.7,673.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750