
1SMB5932_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5932_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5932_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5932_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5932_R1_00001 |
Description | DIODE ZENER 20V 1.5W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.59264 | kr.474.11 |
| 1.600 | kr.0.52800 | kr.844.80 |
| 2.400 | kr.0.49501 | kr.1,188.02 |
| 4.000 | kr.0.45787 | kr.1,831.48 |
| 5.600 | kr.0.43588 | kr.2,440.93 |
| 8.000 | kr.0.41446 | kr.3,315.68 |
| 20.000 | kr.0.36744 | kr.7,348.80 |
| 40.000 | kr.0.33837 | kr.13,534.80 |
| 80.000 | kr.0.31392 | kr.25,113.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.80500 | kr.18.05 |
| 100 | kr.1.14370 | kr.114.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.0.96640 | kr.96.64 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

