UTP6AX9MYL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.302.52600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.308.64800
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded
UTP6AX9MYL
UTP6AX9MYL

UTP6AX9MYL

DigiKey Part Number
298-UTP6AX9MYL-ND
Manufacturer
Manufacturer Product Number
UTP6AX9MYL
Description
CABLE MOD 8P8C PLUG-PLUG 29.53'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
29.53' (9.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX29YLPanduit Corp0298-UTP6AX29YL-NDkr.302.52600Parametric Equivalent
UTP6AX30YLPanduit Corp0298-UTP6AX30YL-NDkr.308.64800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.305.68600kr.3,056.86
Unit Price without VAT:kr.305.68600
Unit Price with VAT:kr.382.10750