Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX26YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX26YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX26YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 26' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.00' (7.92m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 26.00' (7.92m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX25YL | Panduit Corp | 10 | 298-UTP6AX25YL-ND | kr.299.41000 | Parametric Equivalent |
| UTP6AX27YL | Panduit Corp | 0 | 298-UTP6AX27YL-ND | kr.290.46900 | Parametric Equivalent |
| UTP6AX8MYL | Panduit Corp | 0 | 298-UTP6AX8MYL-ND | kr.286.01400 | Parametric Equivalent |
| N261-025-YW | Eaton Tripp Lite | 8 | 95-N261-025-YW-ND | kr.154.16000 | Parametric Equivalent |
| N261-S25-YW | Eaton Tripp Lite | 1 | 95-N261-S25-YW-ND | kr.147.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.284.43100 | kr.2,844.31 |
| Unit Price without VAT: | kr.284.43100 |
|---|---|
| Unit Price with VAT: | kr.355.53875 |






