S050X250VATY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S050X250VATY

DigiKey Part Number
298-20347-ND
Manufacturer
Manufacturer Product Number
S050X250VATY
Description
LABEL SELF LAMINATING WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.50" x 2.50" (12.7mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.50" x 2.50" (12.7mm x 63.5mm)
Color
White
Material
Vinyl
For Use With/Related Products
TDP43MY Thermal Transfer Desktop Printer
Operating Temperature
-40°C ~ 93°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1.01989kr.5,099.45
10.000kr.0.99789kr.9,978.90
15.000kr.0.98523kr.14,778.45
25.000kr.0.96950kr.24,237.50
35.000kr.0.95927kr.33,574.45
50.000kr.0.94854kr.47,427.00
125.000kr.0.92148kr.115,185.00
250.000kr.0.90150kr.225,375.00
500.000kr.0.88193kr.440,965.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01989
Unit Price with VAT:kr.1.27486