
FRHC6BL6 | |
|---|---|
DigiKey Part Number | FRHC6BL6-ND |
Manufacturer | |
Manufacturer Product Number | FRHC6BL6 |
Description | CABLE DUCT HINGED SNAP-ON 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | Height 0.780" (19.81mm) |
Manufacturer Panduit Corp | Width 6.770" (171.96mm) |
Series | Length 72.000" (182.80mm, 6.00') |
Packaging Bulk | Color Black |
Part Status Obsolete | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In Hinged |

