F92RPU2U2ONM9.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.389.48500
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 31.2' (9.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92RPU2U2ONM9.5

DigiKey Part Number
298-F92RPU2U2ONM9.5-ND
Manufacturer
Manufacturer Product Number
F92RPU2U2ONM9.5
Description
OS2 2F 2MM PC OFNP LC APC UNIBOO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 31.2' (9.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
31.2' (9.5m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Green
1st Connector
LC Duplex
Insertion Loss
0.25dB
2nd Connector
LC Duplex
Return Loss
65dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92RPU1U1ONM9.5Panduit Corp0298-F92RPU1U1ONM9.5-NDkr.389.48500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.396.68700kr.3,966.87
Unit Price without VAT:kr.396.68700
Unit Price with VAT:kr.495.85875