F91ELANB1SNM018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.447.29000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.447.29000
Datasheet
Image for F91ELANB1SNM018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F91ELANB1SNM018

DigiKey Part Number
298-F91ELANB1SNM018-ND
Manufacturer
Manufacturer Product Number
F91ELANB1SNM018
Description
OS2 1F 1.6MM PC LSZH SC/APC TO L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC To SC/APC 9/125 59.0' (18.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
59.0' (18.0m)
Manufacturer
Panduit Corp
Type
Singlemode, OS2
Series
Bend Radius
16mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Insertion Loss
0.30dB, 0.50dB
1st Connector
LC/APC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
SC/APC
Return Loss
65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92ELANB1SNM018Panduit Corp0298-F92ELANB1SNM018-NDkr.447.29000Parametric Equivalent
F92ERANB1SNM018Panduit Corp0298-F92ERANB1SNM018-NDkr.447.29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.309.71000kr.309.71
Manufacturers Standard Package
Unit Price without VAT:kr.309.71000
Unit Price with VAT:kr.387.13750