



TQ2SL-24V-Z | |
|---|---|
DigiKey Part Number | 255-3850-2-ND - Tape & Reel (TR) 255-3850-1-ND - Cut Tape (CT) 255-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SL-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-24V-Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM07GR | TE Connectivity Potter & Brumfield Relays | 11.186 | PB1090CT-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.50000 | kr.27.50 |
| 10 | kr.24.49900 | kr.244.99 |
| 25 | kr.23.39400 | kr.584.85 |
| 50 | kr.22.59260 | kr.1,129.63 |
| 100 | kr.21.81900 | kr.2,181.90 |
| 250 | kr.20.83456 | kr.5,208.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.11920 | kr.10,059.60 |
| 1.000 | kr.19.42781 | kr.19,427.81 |
| 1.500 | kr.19.03428 | kr.28,551.42 |
| 2.500 | kr.18.54959 | kr.46,373.97 |
| 3.500 | kr.18.23709 | kr.63,829.81 |
| Unit Price without VAT: | kr.27.50000 |
|---|---|
| Unit Price with VAT: | kr.34.37500 |


