



SFN4D-DC12V | |
|---|---|
DigiKey Part Number | 255-6217-ND |
Manufacturer | |
Manufacturer Product Number | SFN4D-DC12V |
Description | RELAY SAFETY 6PST 8A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFN4D-DC12V Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 3 VDC |
Series | Operate Time 23 ms |
Packaging Tube | Release Time 6 ms |
Part Status Active | Operating Temperature -25°C ~ 92°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Coil Voltage 12VDC | Coil Current 32.5 mA |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Power 400mW |
Contact Rating (Current) 8 A | Coil Resistance 369 Ohms |
Switching Voltage 500VAC, 500VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.40000 | kr.230.40 |
| 10 | kr.205.20000 | kr.2,052.00 |
| 30 | kr.194.14967 | kr.5,824.49 |
| 50 | kr.189.21100 | kr.9,460.55 |
| 100 | kr.182.70610 | kr.18,270.61 |
| 250 | kr.174.44384 | kr.43,610.96 |
| Unit Price without VAT: | kr.230.40000 |
|---|---|
| Unit Price with VAT: | kr.288.00000 |

