
EXB-S8V512J | |
|---|---|
DigiKey Part Number | P16168TR-ND - Tape & Reel (TR) P16168CT-ND - Cut Tape (CT) P16168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V512J |
Description | RES ARRAY 4 RES 5.1K OHM 2009 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2009, Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 2009 |
Resistance (Ohms) 5.1k | Size / Dimension 0.200" L x 0.087" W (5.08mm x 2.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.035" (0.90mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.2.80100 | kr.28.01 |
| 25 | kr.2.38440 | kr.59.61 |
| 50 | kr.2.12300 | kr.106.15 |
| 100 | kr.1.90060 | kr.190.06 |
| 250 | kr.1.65660 | kr.414.15 |
| 500 | kr.1.50378 | kr.751.89 |
| 1.000 | kr.1.37392 | kr.1,373.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25626 | kr.3,140.65 |
| 5.000 | kr.1.16547 | kr.5,827.35 |
| 7.500 | kr.1.11884 | kr.8,391.30 |
| 12.500 | kr.1.06608 | kr.13,326.00 |
| 17.500 | kr.1.03466 | kr.18,106.55 |
| 25.000 | kr.1.00395 | kr.25,098.75 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |


