15k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P153J

DigiKey Part Number
U7153TR-ND - Tape & Reel (TR)
U7153CT-ND - Cut Tape (CT)
U7153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P153J
Description
RES ARRAY 8 RES 15K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P153J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Circuit Type
Bussed
Supplier Device Package
2512
Resistance (Ohms)
15k
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
745C101153JPCTS Resistor Products260-745C101153JPCT-NDkr.3.30000Direct
In-Stock: 3.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.59500kr.35.95
25kr.3.06600kr.76.65
50kr.2.73640kr.136.82
100kr.2.45550kr.245.55
250kr.2.14772kr.536.93
500kr.1.95488kr.977.44
1.000kr.1.79092kr.1,790.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.56394kr.6,255.76
8.000kr.1.46141kr.11,691.28
12.000kr.1.40876kr.16,905.12
20.000kr.1.34921kr.26,984.20
28.000kr.1.31373kr.36,784.44
40.000kr.1.27907kr.51,162.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000