Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-13H01A

DigiKey Part Number
P11152STR-ND - Tape & Reel (TR)
P11152SCT-ND - Cut Tape (CT)
P11152SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13H01A
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13H01A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Panasonic Industry
Termination Style
J Lead
Series
Operating Force
30gf
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Position
15°
Part Status
Active
Pretravel
15°
Circuit
SPST-NO
Overtravel
60°
Switch Function
Off-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-10°C ~ 60°C
Actuator Type
Angled Toggle (Detector)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.23000kr.4.23
10kr.3.61500kr.36.15
25kr.3.36920kr.84.23
100kr.3.00820kr.300.82
250kr.2.78628kr.696.57
500kr.2.63080kr.1,315.40
1.000kr.2.48721kr.2,487.21
2.500kr.2.31696kr.5,792.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.22494kr.11,124.70
10.000kr.2.12266kr.21,226.60
15.000kr.2.06846kr.31,026.90
25.000kr.2.00584kr.50,146.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.23000
Unit Price with VAT:kr.5.28750