ERZ-VEAV270 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08983
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08983
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08983
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.05823
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.05823
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.19540
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.19540
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.60410
Datasheet
27 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VEAV270

DigiKey Part Number
10-ERZ-VEAV270TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VEAV270
Description
VARISTOR 27V 1KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1 kA
Manufacturer
Panasonic Industry
Energy
3.9J
Series
Number of Circuits
1
Packaging
Tape & Box (TB)
Capacitance @ Frequency
8000 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
17 V
Grade
Automotive
Maximum DC Volts
22 V
Qualification
AEC-Q200
Varistor Voltage (Min)
24 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
27 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V09D270Panasonic Industry010-ERZ-V09D270-NDkr.1.08983Parametric Equivalent
ERZ-V09D270CSPanasonic Industry010-ERZ-V09D270CS-NDkr.1.08983Parametric Equivalent
ERZ-V09V270CSPanasonic Industry010-ERZ-V09V270CS-NDkr.1.08983Parametric Equivalent
ERZ-V10D270CSPanasonic Industry010-ERZ-V10D270CS-NDkr.1.05823Parametric Equivalent
ERZ-V10V270CSPanasonic Industry010-ERZ-V10V270CS-NDkr.1.05823Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.28918kr.1,289.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.28918
Unit Price with VAT:kr.1.61148