
ERJ-PA3F7503V | |
|---|---|
DigiKey Part Number | P750KBYTR-ND - Tape & Reel (TR) P750KBYCT-ND - Cut Tape (CT) P750KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F7503V |
Description | RES SMD 750K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F7503V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46300 | kr.4.63 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25360 | kr.25.36 |
| 250 | kr.0.20820 | kr.52.05 |
| 500 | kr.0.18222 | kr.91.11 |
| 1.000 | kr.0.16154 | kr.161.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12381 | kr.619.05 |
| 10.000 | kr.0.11460 | kr.1,146.00 |
| 15.000 | kr.0.11012 | kr.1,651.80 |
| 25.000 | kr.0.10526 | kr.2,631.50 |
| 35.000 | kr.0.10249 | kr.3,587.15 |
| 50.000 | kr.0.09986 | kr.4,993.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

