
ERJ-H3EF1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF1001VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF1001VCT-ND - Cut Tape (CT) 10-ERJ-H3EF1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF1001V |
Description | RES 1K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF1001V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.39430 | kr.39.43 |
| 250 | kr.0.33068 | kr.82.67 |
| 500 | kr.0.29430 | kr.147.15 |
| 1.000 | kr.0.26533 | kr.265.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21087 | kr.1,054.35 |
| 10.000 | kr.0.19792 | kr.1,979.20 |
| 15.000 | kr.0.19161 | kr.2,874.15 |
| 25.000 | kr.0.18478 | kr.4,619.50 |
| 35.000 | kr.0.18086 | kr.6,330.10 |
| 50.000 | kr.0.17716 | kr.8,858.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

