91 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-8BWFR091V

DigiKey Part Number
P.091AUTR-ND - Tape & Reel (TR)
P.091AUCT-ND - Cut Tape (CT)
P.091AUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BWFR091V
Description
RES 0.091 OHM 1% 1W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BWFR091V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.63700kr.26.37
25kr.2.23920kr.55.98
50kr.2.00980kr.100.49
100kr.1.82720kr.182.72
250kr.1.64180kr.410.45
500kr.1.53466kr.767.33
1.000kr.1.44951kr.1,449.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.26337kr.6,316.85
10.000kr.1.22498kr.12,249.80
15.000kr.1.20624kr.18,093.60
25.000kr.1.18594kr.29,648.50
35.000kr.1.17430kr.41,100.50
50.000kr.1.16330kr.58,165.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000