
ERJ-6GEYJ130V | |
|---|---|
DigiKey Part Number | P13ATR-ND - Tape & Reel (TR) P13ACT-ND - Cut Tape (CT) P13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ130V |
Description | RES SMD 13 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ130V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT13R0 | Stackpole Electronics Inc | 5.468 | RMCF0805FT13R0CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 25 | kr.0.22080 | kr.5.52 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15150 | kr.15.15 |
| 250 | kr.0.12148 | kr.30.37 |
| 500 | kr.0.10398 | kr.51.99 |
| 1.000 | kr.0.09035 | kr.90.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06601 | kr.330.05 |
| 10.000 | kr.0.05996 | kr.599.60 |
| 15.000 | kr.0.05701 | kr.855.15 |
| 25.000 | kr.0.05382 | kr.1,345.50 |
| 35.000 | kr.0.05200 | kr.1,820.00 |
| 50.000 | kr.0.05028 | kr.2,514.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



