
ERJ-3RBD4701V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD4701VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD4701VCT-ND - Cut Tape (CT) 10-ERJ-3RBD4701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD4701V |
Description | RES 4.7K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD4701V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD4701C | KOA Speer Electronics, Inc. | 13.890 | 2019-RK73G1JTTD4701CCT-ND | kr.1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.30560 | kr.15.28 |
| 100 | kr.0.25930 | kr.25.93 |
| 250 | kr.0.21276 | kr.53.19 |
| 500 | kr.0.18640 | kr.93.20 |
| 1.000 | kr.0.16535 | kr.165.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12695 | kr.634.75 |
| 10.000 | kr.0.11759 | kr.1,175.90 |
| 15.000 | kr.0.11304 | kr.1,695.60 |
| 25.000 | kr.0.10810 | kr.2,702.50 |
| 35.000 | kr.0.10528 | kr.3,684.80 |
| 50.000 | kr.0.10261 | kr.5,130.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

