39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RBD3902V

DigiKey Part Number
10-ERJ-3RBD3902VTR-ND - Tape & Reel (TR)
10-ERJ-3RBD3902VCT-ND - Cut Tape (CT)
10-ERJ-3RBD3902VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RBD3902V
Description
RES 39K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RBD3902V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.46900kr.4.69
25kr.0.36520kr.9.13
50kr.0.30560kr.15.28
100kr.0.25930kr.25.93
250kr.0.21276kr.53.19
500kr.0.18640kr.93.20
1.000kr.0.16535kr.165.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12695kr.634.75
10.000kr.0.11759kr.1,175.90
15.000kr.0.11304kr.1,695.60
25.000kr.0.10810kr.2,702.50
35.000kr.0.10528kr.3,684.80
50.000kr.0.10261kr.5,130.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750