ERG-3SJ470 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.49143
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.98708
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10831
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.84497
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4.696
Unit Price: kr.2.18000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.35828
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.72150
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 389
Unit Price: kr.2.05000
Datasheet
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ470

DigiKey Part Number
P47W-3BK-ND
Manufacturer
Manufacturer Product Number
ERG-3SJ470
Description
RES 47 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-3SJ470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSS3W47RJTBTE Connectivity Passive Product0RSS3W47RJTB-NDkr.0.49143Direct
RSMF3FT47R0Stackpole Electronics Inc0RSMF3FT47R0-NDkr.0.98708Upgrade
RSMF5JT47R0Stackpole Electronics Inc0RSMF5JT47R0-NDkr.2.10831Upgrade
RSPF3JA47R0Stackpole Electronics Inc0RSPF3JA47R0-NDkr.0.84497Upgrade
ROX3SJ47RTE Connectivity Passive Product4.696A105903CT-NDkr.2.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types