ERG-3SJ221A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.49143
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.84497
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 19.782
Unit Price: kr.2.18000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.35828
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.25367
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 92
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet
220 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ221A

DigiKey Part Number
P220W-3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERG-3SJ221A
Description
RES 220 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
220 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSS3W220RJTBTE Connectivity Passive Product0RSS3W220RJTB-NDkr.0.49143Direct
RSPF3JA220RStackpole Electronics Inc0RSPF3JA220R-NDkr.0.84497Upgrade
ROX3SJ220RTE Connectivity Passive Product19.782A105925CT-NDkr.2.18000Similar
RSF3JB220RStackpole Electronics Inc0RSF3JB220R-NDkr.1.35828Similar
RSF3JT220RStackpole Electronics Inc0RSF3JT220R-NDkr.1.25367Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types