6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARB682V

DigiKey Part Number
P6.8KBDTR-ND - Tape & Reel (TR)
P6.8KBDCT-ND - Cut Tape (CT)
P6.8KBDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARB682V
Description
RES SMD 6.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARB682V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.2.12800kr.21.28
25kr.1.97440kr.49.36
50kr.1.86540kr.93.27
100kr.1.76340kr.176.34
250kr.1.64096kr.410.24
500kr.1.55776kr.778.88
1.000kr.1.48257kr.1,482.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.33719kr.6,685.95
10.000kr.1.28615kr.12,861.50
15.000kr.1.25919kr.18,887.85
25.000kr.1.22806kr.30,701.50
35.000kr.1.20918kr.42,321.30
50.000kr.1.19048kr.59,524.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000