ERA-14EB472U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.748
Unit Price: kr.1.73000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.01570
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.82088
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.27712
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.6.38540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.33062
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.15368
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.54205
Datasheet
4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film

ERA-14EB472U

DigiKey Part Number
P4.7KQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-14EB472U
Description
RES SMD 4.7K OHM 0.1% 1/4W 1210
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-14EB472U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB472VPanasonic Industry8.748P4.7KBCCT-NDkr.1.73000Direct
RNCF1210BKE4K70Stackpole Electronics Inc0RNCF1210BKE4K70-NDkr.1.01570Upgrade
RNCF1210BTE4K70Stackpole Electronics Inc0RNCF1210BTE4K70-NDkr.0.82088Upgrade
RT1210BRD074K7LYAGEO0RT1210BRD074K7L-NDkr.1.27712Upgrade
RT1210WRD074K7LYAGEO0RT1210WRD074K7L-NDkr.6.38540Upgrade
Obsolete
This product is no longer manufactured. View Substitutes