


EEU-FC0J332S | |
|---|---|
DigiKey Part Number | P10207-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J332S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J332S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.68000 | kr.14.68 |
| 10 | kr.9.66000 | kr.96.60 |
| 50 | kr.7.57800 | kr.378.90 |
| 100 | kr.6.92090 | kr.692.09 |
| 500 | kr.5.79054 | kr.2,895.27 |
| 1.000 | kr.5.43491 | kr.5,434.91 |
| 2.500 | kr.5.05557 | kr.12,638.93 |
| 5.000 | kr.4.82456 | kr.24,122.80 |
| Unit Price without VAT: | kr.14.68000 |
|---|---|
| Unit Price with VAT: | kr.18.35000 |

