


EEH-ZK1V390UR | |
|---|---|
DigiKey Part Number | P124997TR-ND - Tape & Reel (TR) P124997CT-ND - Cut Tape (CT) P124997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V390UR |
Description | CAP ALUM HYBRID 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V390UR Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 39 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.62500 | kr.66.25 |
| 50 | kr.5.11900 | kr.255.95 |
| 100 | kr.4.64280 | kr.464.28 |
| 500 | kr.3.82276 | kr.1,911.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.49911 | kr.3,499.11 |
| 2.000 | kr.3.28850 | kr.6,577.00 |
| 3.000 | kr.3.18226 | kr.9,546.78 |
| 5.000 | kr.3.06386 | kr.15,319.30 |
| 7.000 | kr.2.99429 | kr.20,960.03 |
| 10.000 | kr.2.92710 | kr.29,271.00 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |


