
EEE-HBV470YAP | |
|---|---|
DigiKey Part Number | PCE4810TR-ND - Tape & Reel (TR) PCE4810CT-ND - Cut Tape (CT) PCE4810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBV470YAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBV470YAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 166.6 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HBH470YAP | Panasonic Industry | 896 | PCE4800CT-ND | kr.4.74000 | Upgrade |
| EEE-HA1V470AP | Panasonic Industry | 860 | PCE4686CT-ND | kr.5.38000 | Similar |
| EEE-HA1V470P | Panasonic Industry | 500 | PCE4246CT-ND | kr.4.87000 | Similar |
| EEE-HA1V470UP | Panasonic Industry | 2.139 | PCE4247CT-ND | kr.4.04000 | Similar |
| EEE-HB1V470AP | Panasonic Industry | 676 | PCE4776CT-ND | kr.6.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.95500 | kr.29.55 |
| 50 | kr.2.21520 | kr.110.76 |
| 100 | kr.1.98000 | kr.198.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.43706 | kr.1,293.35 |
| 1.800 | kr.1.32958 | kr.2,393.24 |
| 2.700 | kr.1.27530 | kr.3,443.31 |
| 4.500 | kr.1.21481 | kr.5,466.64 |
| 6.300 | kr.1.17924 | kr.7,429.21 |
| 9.000 | kr.1.14488 | kr.10,303.92 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

