
EEE-FN1E681UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E681ULTR-ND - Tape & Reel (TR) 10-EEE-FN1E681ULCT-ND - Cut Tape (CT) 10-EEE-FN1E681ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E681UL |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E681UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.82000 | kr.7.82 |
| 10 | kr.4.98100 | kr.49.81 |
| 50 | kr.3.80500 | kr.190.25 |
| 100 | kr.3.43190 | kr.343.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.73938 | kr.1,369.69 |
| 1.000 | kr.2.54086 | kr.2,540.86 |
| 1.500 | kr.2.44067 | kr.3,661.00 |
| 2.500 | kr.2.32901 | kr.5,822.52 |
| 3.500 | kr.2.26333 | kr.7,921.65 |
| 5.000 | kr.2.19992 | kr.10,999.60 |
| Unit Price without VAT: | kr.7.82000 |
|---|---|
| Unit Price with VAT: | kr.9.77500 |

