
EEE-FN1C151UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1C151ULTR-ND - Tape & Reel (TR) 10-EEE-FN1C151ULCT-ND - Cut Tape (CT) 10-EEE-FN1C151ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1C151UL |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1C151UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.44900 | kr.24.49 |
| 50 | kr.1.82180 | kr.91.09 |
| 100 | kr.1.62300 | kr.162.30 |
| 500 | kr.1.27982 | kr.639.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.15002 | kr.1,150.02 |
| 2.000 | kr.1.06156 | kr.2,123.12 |
| 3.000 | kr.1.01693 | kr.3,050.79 |
| 5.000 | kr.0.96715 | kr.4,835.75 |
| 7.000 | kr.0.93789 | kr.6,565.23 |
| 10.000 | kr.0.90962 | kr.9,096.20 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

