
EEE-FK1E681SP | |
|---|---|
DigiKey Part Number | P18958TR-ND - Tape & Reel (TR) P18958CT-ND - Cut Tape (CT) P18958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E681SP |
Description | CAP ALUM 680UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E681SP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E681SL | Panasonic Industry | 2.931 | 10-EEE-FK1E681SLCT-ND | kr.8.46000 | Parametric Equivalent |
| EEE-FN1E681UL | Panasonic Industry | 1.032 | 10-EEE-FN1E681ULCT-ND | kr.7.82000 | Parametric Equivalent |
| EEE-FN1E681UP | Panasonic Industry | 1.639 | 10-EEE-FN1E681UPCT-ND | kr.7.50000 | Parametric Equivalent |
| EEE-FT1V681UL | Panasonic Industry | 1.037 | 10-EEE-FT1V681ULCT-ND | kr.11.28000 | Parametric Equivalent |
| EEE-FT1V681UP | Panasonic Industry | 4.900 | P122430CT-ND | kr.10.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.14000 | kr.8.14 |
| 10 | kr.5.20500 | kr.52.05 |
| 50 | kr.3.98180 | kr.199.09 |
| 100 | kr.3.59470 | kr.359.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.87424 | kr.1,437.12 |
| 1.000 | kr.2.66803 | kr.2,668.03 |
| 1.500 | kr.2.56400 | kr.3,846.00 |
| 2.500 | kr.2.44800 | kr.6,120.00 |
| 3.500 | kr.2.37985 | kr.8,329.47 |
| 5.000 | kr.2.31396 | kr.11,569.80 |
| Unit Price without VAT: | kr.8.14000 |
|---|---|
| Unit Price with VAT: | kr.10.17500 |

