
EEE-FK1E681SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E681SLTR-ND - Tape & Reel (TR) 10-EEE-FK1E681SLCT-ND - Cut Tape (CT) 10-EEE-FK1E681SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E681SL |
Description | CAP ALUM 680UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E681SL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E681SP | Panasonic Industry | 70 | P18958CT-ND | kr.8.14000 | Parametric Equivalent |
| EEE-FN1E681UL | Panasonic Industry | 1.032 | 10-EEE-FN1E681ULCT-ND | kr.7.82000 | Parametric Equivalent |
| EEE-FN1E681UP | Panasonic Industry | 1.639 | 10-EEE-FN1E681UPCT-ND | kr.7.50000 | Parametric Equivalent |
| EEE-FT1V681UL | Panasonic Industry | 1.037 | 10-EEE-FT1V681ULCT-ND | kr.11.28000 | Parametric Equivalent |
| EEE-FT1V681UP | Panasonic Industry | 4.900 | P122430CT-ND | kr.10.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.46000 | kr.8.46 |
| 10 | kr.5.41000 | kr.54.10 |
| 50 | kr.4.14600 | kr.207.30 |
| 100 | kr.3.74540 | kr.374.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.00014 | kr.1,500.07 |
| 1.000 | kr.2.78688 | kr.2,786.88 |
| 1.500 | kr.2.67925 | kr.4,018.88 |
| 2.500 | kr.2.55931 | kr.6,398.27 |
| 3.500 | kr.2.48878 | kr.8,710.73 |
| 5.000 | kr.2.42066 | kr.12,103.30 |
| Unit Price without VAT: | kr.8.46000 |
|---|---|
| Unit Price with VAT: | kr.10.57500 |

