
EEE-1VA100WAR | |
|---|---|
DigiKey Part Number | PCE4630TR-ND - Tape & Reel (TR) PCE4630CT-ND - Cut Tape (CT) PCE4630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100WAR |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.43600 | kr.14.36 |
| 50 | kr.1.05000 | kr.52.50 |
| 100 | kr.0.92690 | kr.92.69 |
| 500 | kr.0.71458 | kr.357.29 |
| 1.000 | kr.0.64754 | kr.647.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58081 | kr.1,161.62 |
| 4.000 | kr.0.53522 | kr.2,140.88 |
| 6.000 | kr.0.51219 | kr.3,073.14 |
| 10.000 | kr.0.48653 | kr.4,865.30 |
| 14.000 | kr.0.47143 | kr.6,600.02 |
| 20.000 | kr.0.45685 | kr.9,137.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

