
EEE-1EA100WAR | |
|---|---|
DigiKey Part Number | PCE4592TR-ND - Tape & Reel (TR) PCE4592CT-ND - Cut Tape (CT) PCE4592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA100WAR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.03840 | kr.51.92 |
| 100 | kr.0.91680 | kr.91.68 |
| 500 | kr.0.70678 | kr.353.39 |
| 1.000 | kr.0.64047 | kr.640.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.57447 | kr.1,148.94 |
| 4.000 | kr.0.52938 | kr.2,117.52 |
| 6.000 | kr.0.50660 | kr.3,039.60 |
| 10.000 | kr.0.48121 | kr.4,812.10 |
| 14.000 | kr.0.46628 | kr.6,527.92 |
| 20.000 | kr.0.45186 | kr.9,037.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

