Direct
Direct
Similar

EEC-S5R5H105 | |
|---|---|
DigiKey Part Number | P6981-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S5R5H105 |
Description | CAP 1F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-S5R5H105 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Horizontal |
Part Status Obsolete | Lead Spacing 0.787" (20.00mm) |
Capacitance 1 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC105Z5R5H | Cornell Dubilier Knowles | 3.361 | 338-EDC105Z5R5H-ND | kr.31.60000 | Direct |
| KR-5R5H105-R | Eaton - Electronics Division | 3.544 | 283-KR-5R5H105-R-ND | kr.43.52000 | Direct |
| KR-5R5C105H-R | Eaton - Electronics Division | 0 | 283-KR-5R5C105H-R-ND | kr.53.65000 | Similar |




